Shindengen D3FP3-5063 technical specifications.
| Package/Case | F |
| Current | 3A |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 150A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D3FP3-5063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.