Shindengen D3FS4A-4063 technical specifications.
| Package/Case | F |
| Max Reverse Leakage Current | 5mA |
| Max Surge Current | 150A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D3FS4A-4063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.