The D4SB80-7000 is a general purpose rectifier diode from Shindengen. It features a maximum operating temperature of 150°C and a maximum surge current of 150A. The diode is packaged in a S-case with dimensions of 15mm in height, 25mm in length, and 4.6mm in width. It has a maximum reverse leakage current of 10uA.
Shindengen D4SB80-7000 technical specifications.
| Package/Case | S |
| Height | 15mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 250 |
| Packaging | Bulk |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D4SB80-7000 to view detailed technical specifications.
No datasheet is available for this part.