The D4SBL20U-7000 is a bridge rectifier from Shindengen with a maximum operating temperature of 150°C and a maximum surge current of 80A. It has a maximum reverse leakage current of 10uA and is packaged in an S-style package. The device is RoHS compliant and available in bulk packaging with a quantity of 250 units. The physical dimensions of the package are 15mm in height, 25mm in length, and 4.6mm in width.
Shindengen D4SBL20U-7000 technical specifications.
| Package/Case | S |
| Height | 15mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 80A |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D4SBL20U-7000 to view detailed technical specifications.
No datasheet is available for this part.