The D4SBL40 is a bridge rectifier diode from Shindengen with a maximum operating temperature of 150 degrees Celsius. It features 4 diode elements made of silicon and has a pin count of 4. The device is designed for use in bridge rectifier applications with a maximum reverse voltage of 400 volts. The D4SBL40 is packaged in a 4-terminal R-PSFM-T4 package type.
Shindengen D4SBL40 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen D4SBL40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.