Shindengen D50XB80-7000 technical specifications.
| Height | 27mm |
| Length | 45.7mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 600A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D50XB80-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.