Shindengen D5SB20-4000 technical specifications.
| Package/Case | S |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 170A |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D5SB20-4000 to view detailed technical specifications.
No datasheet is available for this part.