The D5SBA60-7000 is a single bridge rectifier from Shindengen with a maximum operating temperature of 150°C. It features a maximum surge current of 120A and a maximum reverse leakage current of 10uA. The device is packaged in an S-style package with dimensions of 20mm in height, 30mm in length, and 4.6mm in width. It is available in bulk packaging with a quantity of 250 units per package.
Shindengen D5SBA60-7000 technical specifications.
| Package/Case | S |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 120A |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D5SBA60-7000 to view detailed technical specifications.
No datasheet is available for this part.