The D8LC20UR is a silicon rectifier diode with a maximum operating temperature of 150°C. It features a 3-pin TO-220AB package and a single terminal position. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 200V.
Shindengen D8LC20UR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen D8LC20UR to view detailed technical specifications.
No datasheet is available for this part.