Shindengen DE3L20U-7101 technical specifications.
| Package/Case | 200 |
| Max Reverse Current | 10uA |
| Max Surge Current | 60A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DE3L20U-7101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.