Shindengen DE3S4M-7061 technical specifications.
| Max Reverse Leakage Current | 2.5mA |
| Max Surge Current | 70A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Shindengen DE3S4M-7061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.