Shindengen DE3S6M-7071 technical specifications.
| Max Reverse Leakage Current | 2.5mA |
| Max Surge Current | 80A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DE3S6M-7071 to view detailed technical specifications.
No datasheet is available for this part.