Shindengen DE5S4M-7071 technical specifications.
| Forward Current | 3.1A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 3.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Shindengen DE5S4M-7071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.