Shindengen DE5SC6M-4101 technical specifications.
| Max Reverse Leakage Current | 2.5mA |
| Max Surge Current | 80A |
| Package Quantity | 80 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DE5SC6M-4101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.