Shindengen DF20PC3M-7102 technical specifications.
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 35mA |
| Package Quantity | 50 |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DF20PC3M-7102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.