Shindengen DF25SC6M-4100 technical specifications.
| Package/Case | 300 |
| Forward Current | 25A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 10mA |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DF25SC6M-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.