Shindengen DL04-18F1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen DL04-18F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.