Shindengen EPH3R3030 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G13 |
| Width | 23.5 |
| Length | 37.7 |
| Pin Count | 14/13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen EPH3R3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.