Shindengen EY241R1U technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Medical Application | No |
Download the complete datasheet for Shindengen EY241R1U to view detailed technical specifications.
No datasheet is available for this part.