Shindengen HDC-2412D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 28.8 |
| Input Voltage-Min | 19.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen HDC-2412D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.