Shindengen HDF0515D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-P7 |
| Width | 10.5 |
| Length | 44.5 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 7.2 |
| Input Voltage-Min | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen HDF0515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.