Shindengen HGE122R5 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 20 |
| Load Regulation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen HGE122R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.