SIDAC, 230V V(BO) Max, CASE AX10, 2 PIN
Shindengen K1V22-4000 technical specifications.
| Package/Case | 200 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | KIV22 |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen K1V22-4000 to view detailed technical specifications.
No datasheet is available for this part.