Shindengen KP10L08-5103 technical specifications.
| Package/Case | F |
| Current Rating | 10uA |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | TSS KP |
| RoHS | Compliant |
Download the complete datasheet for Shindengen KP10L08-5103 to view detailed technical specifications.
No datasheet is available for this part.