Shindengen LN6SB60-7000 technical specifications.
| Package/Case | S |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 120A |
| Package Quantity | 250 |
| Packaging | Bulk |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen LN6SB60-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.