Shindengen MA1040 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T7 |
| Width | 5.2 |
| Length | 20.3 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MA1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.