The MD1322N is a commercial extended DC/DC controller IC from Shindengen, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 32 terminals and a dual terminal position. The device is packaged in a 32-pin SSOP package, measuring 7.5mm in width and 13.6mm in length. It operates within an input voltage range of 8 to 30 volts.
Shindengen MD1322N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MD1322N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.