The MD1421N is a DC/DC controller IC from Shindengen with a 32-pin SSOP package. It operates over a temperature range of -30 to 85°C and accepts input voltages between 8 and 40V. The device has 32 terminals and is designed for use in power management applications.
Shindengen MD1421N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MD1421N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.