The MD1622N is a commercial extended DC/DC controller from Shindengen, featuring a 32-pin SSOP package. It operates over a temperature range of -30°C to 85°C and accepts input voltages between 8V and 57V. This device is designed for use in power management applications and is suitable for commercial extended environments.
Shindengen MD1622N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MD1622N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.