Shindengen MJ2400 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| Pin Count | 7 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MJ2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.