Shindengen MTA002 technical specifications.
| Number of Terminals | 27 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T27 |
| Pin Count | 27 |
| Number of Functions | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MTA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.