Shindengen MTD2003S technical specifications.
| Number of Terminals | 32 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T32 |
| Pin Count | 32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MTD2003S to view detailed technical specifications.
No datasheet is available for this part.