Shindengen MTD2006 technical specifications.
| Number of Terminals | 27 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T27 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MTD2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.