The S1NB60-4062 is a bridge rectifier from Shindengen with a maximum operating temperature of 150°C. It has a package size of 6.8mm in length, 6.5mm in width, and 2.5mm in height. The device has a maximum surge current of 30A and a maximum reverse leakage current of 10uA. It is not RoHS compliant. The package type is R-PDSO-G4.
Shindengen S1NB60-4062 technical specifications.
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S1NB60-4062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.