
The S1NB60-7101 is a bridge rectifier from Shindengen with a package type of N. It has a maximum operating temperature of 150°C and a maximum surge current of 30A. The device is lead free and RoHS compliant. It measures 6.8mm in length, 6.5mm in width, and 2.5mm in height, with a packaging quantity of 70 units per rail or tube.
Shindengen S1NB60-7101 technical specifications.
| Package/Case | N |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S1NB60-7101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
