The S1NB60-7102 is a bridge rectifier from Shindengen, packaged in an N-case with dimensions of 2.5mm height, 6.8mm length, and 6.5mm width. It operates at a maximum temperature of 150°C and features a maximum reverse leakage current of 10uA and a maximum surge current of 30A. The device is RoHS compliant and available in packaging quantities of 70, either on a rail or in a tube.
Shindengen S1NB60-7102 technical specifications.
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S1NB60-7102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.