The S1NBC60-7062 is a general purpose rectifier diode available in a PDIP package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 10uA and a maximum surge current of 60A. It is RoHS compliant and available in a quantity of 1000 per reel.
Shindengen S1NBC60-7062 technical specifications.
| Package/Case | PDIP |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 60A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S1NBC60-7062 to view detailed technical specifications.
No datasheet is available for this part.