Shindengen S1NBC80-7062 technical specifications.
| Package/Case | PDIP |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 60A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S1NBC80-7062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.