The S1VB20-4000 is a general purpose rectifier diode from Shindengen, packaged in a V-case with a height of 7.1mm, length of 15.6mm, and width of 3.4mm. It operates at a maximum temperature of 150°C and has a maximum reverse leakage current of 10uA. The diode can handle a maximum surge current of 30A.
Shindengen S1VB20-4000 technical specifications.
| Package/Case | V |
| Height | 7.1mm |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S1VB20-4000 to view detailed technical specifications.
No datasheet is available for this part.