The S1VBA20-4101 is a general purpose rectifier diode from Shindengen, packaged in a V package. It has a maximum operating temperature of 150°C and a maximum surge current of 50A. The diode measures 7.1mm in height, 15.6mm in length, and 3.4mm in width. It is not RoHS compliant.
Shindengen S1VBA20-4101 technical specifications.
| Package/Case | V |
| Height | 7.1mm |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 120 |
| RoHS Compliant | No |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S1VBA20-4101 to view detailed technical specifications.
No datasheet is available for this part.