The S1VBA20-7000 is a general purpose rectifier diode from Shindengen with a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 50A. The diode is packaged in a V package with dimensions of 7.1mm in height, 15.6mm in length, and 3.4mm in width. It is available in a bulk packaging quantity of 100.
Shindengen S1VBA20-7000 technical specifications.
| Package/Case | V |
| Height | 7.1mm |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S1VBA20-7000 to view detailed technical specifications.
No datasheet is available for this part.