Shindengen S1YB60-7101 technical specifications.
| Package/Case | Y |
| Height | 3.5mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S1YB60-7101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.