Shindengen S1ZB20-4062 technical specifications.
| Package/Case | Z |
| Height | 2.5mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S1ZB20-4062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.