The S1ZB20-7101 is a single Zener diode from Shindengen with a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 30A. The diode is packaged in a Z-case with dimensions of 2.5mm height, 4.7mm length, and 3.8mm width. It is available in quantities of 100 and is packaged in rail or tube packaging. The S1ZB20-7101 is compliant with RoHS regulations.
Shindengen S1ZB20-7101 technical specifications.
| Package/Case | Z |
| Height | 2.5mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S1ZB20-7101 to view detailed technical specifications.
No datasheet is available for this part.