The S1ZB20-7102 Zener diode from Shindengen has a maximum operating temperature of 150°C and is packaged in a 2-pin Z configuration. It measures 2.5mm in height, 3.8mm in width, and 4.7mm in length. The diode is RoHS compliant and available in quantities of 100, packaged in rail or tube packaging. It has a maximum surge current of 30A and a maximum reverse leakage current of 10uA.
Shindengen S1ZB20-7102 technical specifications.
| Package/Case | Z |
| Height | 2.5mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S1ZB20-7102 to view detailed technical specifications.
No datasheet is available for this part.