Shindengen S1ZB60-7072 technical specifications.
| Package/Case | Z |
| Forward Current | 800mA |
| Height | 2.5mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S1ZB60-7072 to view detailed technical specifications.
No datasheet is available for this part.