
Rectifier Diode, Schottky, 30A, 40V V(RRM),
Shindengen S30SC4MT-5000 technical specifications.
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S30SC4MT-5000 to view detailed technical specifications.
No datasheet is available for this part.
