The S3WB20-7000 is a general purpose rectifier diode from Shindengen with a maximum operating temperature range of -40°C to 150°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 120A. The diode is packaged in a 120-pin package with dimensions of 7mm in height and 17mm in length and width. It is available in a tray packaging with a quantity of 50 units per package.
Shindengen S3WB20-7000 technical specifications.
| Package/Case | 120 |
| Height | 7mm |
| Length | 17mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 120A |
| Package Quantity | 50 |
| Packaging | Tray |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S3WB20-7000 to view detailed technical specifications.
No datasheet is available for this part.