The S3WB60-7000 is a general purpose rectifier diode from Shindengen. It has a package quantity of 50 units per tray and measures 7mm in height, 17mm in length, and 17mm in width. The diode operates within a temperature range of -40°C to 150°C and has a maximum reverse leakage current of 10uA and a maximum surge current of 120A.
Shindengen S3WB60-7000 technical specifications.
| Package/Case | 120 |
| Height | 7mm |
| Length | 17mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 120A |
| Package Quantity | 50 |
| Packaging | Tray |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S3WB60-7000 to view detailed technical specifications.
No datasheet is available for this part.