The S5VB20-7000 is a general purpose rectifier diode from Shindengen with a maximum operating temperature of 150°C and a maximum reverse leakage current of 10uA. It is packaged in a 200-pin package with dimensions of 7.5mm in height, 25mm in length, and 25mm in width. The diode is available in trays of 50 units. The operating temperature range is from -40°C to 150°C.
Shindengen S5VB20-7000 technical specifications.
| Package/Case | 200 |
| Height | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 50 |
| Packaging | Tray |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S5VB20-7000 to view detailed technical specifications.
No datasheet is available for this part.